Part Details for ZB4BK1433 by Schneider Electric
Overview of ZB4BK1433 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BK1433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5009
|
Newark | Switch Actuator, Selector, Green, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schneider Electric ZB4BK1433 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2700 | Buy Now |
DISTI #
80C8197
|
Newark | Head, 22Mm Illuminated Selector Switch, For Use With:Schneider Harmony Xb4 Series 22Mm Illuminated Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BK1433 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1500 / $57.7900 | Buy Now |
DISTI #
4008-ZB4BK1433-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$49.6110 / $52.7100 | Buy Now |
DISTI #
996-ZB4BK1433
|
Mouser Electronics | Switch Hardware 2POS ILLUM SPRING RET SELECTOR GREEN | 0 |
|
$46.9600 / $52.7100 | Order Now |
DISTI #
70336764
|
RS | 2POS ILLUM SPRING RET SELECTOR GREEN | Schneider Electric ZB4BK1433 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4100 / $53.7700 | RFQ |
DISTI #
ZB4BK1433
|
TME | Switch: rotary, 22mm, Stabl.pos: 1, green, LED, IP66, prominent Min Qty: 1 | 5 |
|
$23.0800 / $26.3800 | Buy Now |