Part Details for ZB4BK1843 by Schneider Electric
Overview of ZB4BK1843 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BK1843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8213
|
Newark | Head, 22Mm Illuminated Selector Switch, For Use With:Schneider Harmony Xb4 Series 22Mm Illuminated Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BK1843 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7500 / $58.6900 | Buy Now |
DISTI #
4008-ZB4BK1843-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$76.5000 / $79.0700 | Buy Now |
DISTI #
996-ZB4BK1843
|
Mouser Electronics | Switch Hardware 3POS ILLUM SPRING RET SELECTOR RED RT | 0 |
|
$58.9200 / $72.3700 | Order Now |
DISTI #
ZB4BK1843
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, red, LED, IP66, prominent, Pos: 3 Min Qty: 1 | 1 |
|
$30.5800 / $34.7300 | Buy Now |