Part Details for ZB4BK1853 by Schneider Electric
Overview of ZB4BK1853 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BK1853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8214
|
Newark | Head, 22Mm Illuminated Selector Switch, For Use With:Schneider Harmony Xb4 Series 22Mm Illuminated Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BK1853 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9700 / $55.2600 | Buy Now |
DISTI #
4008-ZB4BK1853-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$51.0000 | Buy Now |
DISTI #
996-ZB4BK1853
|
Mouser Electronics | Switch Hardware 3POS ILLUM SPRING RET SELECTOR YELLOW | 3 |
|
$47.8000 / $50.7200 | Buy Now |
DISTI #
70336775
|
RS | 3POS ILLUM SPRING RET SELECTOR YELLOW | Schneider Electric ZB4BK1853 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2300 | RFQ |
DISTI #
ZB4BK1853
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, orange, LED, IP66, prominent Min Qty: 1 | 1 |
|
$28.4500 / $32.8800 | Buy Now |