Part Details for ZB4BL434 by Schneider Electric
Overview of ZB4BL434 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BL434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7091
|
Newark | Actuator, Pushbutton Switch, For Use With:Schneider Xb4 Series Pushbutton Switches, Ip/Nema Rating:-, Product Range:Zb4 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schneider Electric ZB4BL434 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$17.0100 / $23.9700 | Buy Now |
DISTI #
17C7083
|
Newark | Switch Actuator, For Use With:Schneider Xb4 Series Pushbutton Switches, Ip/Nema Rating:-, Product Range:Zb4 Series, Actuator/Cap Colour:Red, Colour:Red/Stop, Contact Rating:6A At 120Vac, Mounting Hole Dia:22Mm Rohs Compliant: Yes |Schneider Electric ZB4BL434 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7100 / $21.2800 | Buy Now |
DISTI #
4008-ZB4BL434-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$18.8910 / $20.9300 | Buy Now |
DISTI #
996-ZB4BL434
|
Mouser Electronics | Pushbutton Switches PUSH BUTTON | 15 |
|
$14.0000 / $22.1700 | Buy Now |
DISTI #
70353524
|
RS | Red Push Button Head, Spring Return, 22mm Cutout, Electric XB4 Series | Schneider Electric ZB4BL434 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$15.7500 / $22.1800 | Buy Now |
DISTI #
ZB4BL434
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, none, IP66, prominent Min Qty: 1 | 0 |
|
$8.9200 / $10.1900 | RFQ |