Part Details for ZB4BS5540 by Schneider Electric
Overview of ZB4BS5540 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BS5540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H8219
|
Newark | 40Mm Yellow Turn-Release W-Markng E-Stop Rohs Compliant: Yes |Schneider Electric ZB4BS5540 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3100 / $76.8100 | Buy Now |
DISTI #
4008-ZB4BS5540-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
42 In Stock |
|
$67.2988 / $83.5100 | Buy Now |
DISTI #
996-ZB4BS5540
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 40MM YELLOW TURN TO RLS W/MARKNG E-STOP | 0 |
|
$66.5700 / $71.2100 | Order Now |
DISTI #
72552464
|
RS | 40MM YELLOW TURN-RELEASE W/MARKNG E-STOP | Schneider Electric ZB4BS5540 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0900 / $71.2100 | RFQ |