Part Details for ZB4BV053 by Schneider Electric
Overview of ZB4BV053 by Schneider Electric
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BV053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3596
|
Newark | Pilot Light Head, 22Mm, Orange, Indicator Lens Colour:Orange, Lens Shape:Round, Mounting Hole Dia:22Mm, Accessory Type:Pilot Light Head, Product Range:Zb4 Series, Svhc:No Svhc (15-Jan-2018), For Use With:Schneider 22Mm Pushbuttons, Rohs Compliant: Yes |Schneider Electric ZB4BV053 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.3800 / $11.0300 | Buy Now |
DISTI #
17C7111
|
Newark | Indicator Lamp, Product Range:Zb4 Series, Accessory Type:Pilot Light Head, Colour:Yellow, Contact Rating:6A, For Use With:Schneider 22Mm Pushbuttons, Switches & Pilot Lights, Led Color:Yellow, Mounting Hole Dia:22Mm Rohs Compliant: Yes |Schneider Electric ZB4BV053 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $9.5300 | Buy Now |
DISTI #
4008-ZB4BV053-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 8 Weeks Container: Box |
10 In Stock |
|
$7.1540 / $7.4800 | Buy Now |
DISTI #
996-ZB4BV053
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOT LIGHT HEAD YELLOW RoHS: Compliant | 82 |
|
$6.8900 / $7.4800 | Buy Now |
DISTI #
70006996
|
RS | Pilot Light Head, Yellow, Fits ZB4BV Base, LED, Harmony XB4 Series | Schneider Electric ZB4BV053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 98 |
|
$6.6600 / $7.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0000 / $10.8800 | Buy Now |
|
Quest Components | 1 |
|
$11.5500 | Buy Now | |
DISTI #
ZB4BV053
|
TME | Control lamp, 22mm, Harmony XB4, -25÷70°C, Ø22mm, IP66, orange Min Qty: 1 | 27 |
|
$5.1000 / $5.5000 | Buy Now |
DISTI #
06P1949
|
Bürklin Elektronik | Signal light, illuminable, waistband round, orange, front ring silver, mounting Ø 22 mm, ZB4BV053 Min Qty: 1 | 50 |
|
$4.2977 / $4.4156 | Buy Now |