Part Details for ZB4BV8 by Schneider Electric
Overview of ZB4BV8 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BV8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H4376
|
Newark | Switch Body, Pushbutton Switch, For Use With:Xb4 Series Pushbutton Switches, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BV8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0400 / $106.0900 | Buy Now |
DISTI #
4008-ZB4BV8-ND
|
DigiKey | CONFIG SWITCH LAMP INCAND 480V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$101.3000 | Buy Now |
DISTI #
996-ZB4BV8
|
Mouser Electronics | Switch Hardware TRANSFORMER LIGHT MODULE 480V | 0 |
|
$92.3500 / $101.3000 | Order Now |
DISTI #
70380784
|
RS | Light block with body/fixing collar with BA9s incandesc. bulb 440 to 480V | Schneider Electric ZB4BV8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$103.3300 | Buy Now |
DISTI #
ZB4BV8
|
TME | Illuminating unit, 22mm, Harmony XB4, -40÷55°C, Illumin: BA9S Min Qty: 1 | 2 |
|
$35.5100 / $40.5800 | Buy Now |
Part Details for ZB4BV8
ZB4BV8 CAD Models
ZB4BV8 Part Data Attributes:
|
ZB4BV8
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BV8
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |