Part Details for ZB4BZ64 by Schneider Electric
Overview of ZB4BZ64 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BZ64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3631
|
Newark | Pushbutton Flap Padlockable Red, Accessory Type:Padlockable Flap, For Use With:Xb4 Series 22Mm Pushbutton Switches, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric ZB4BZ64 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3000 / $40.3100 | Buy Now |
DISTI #
88K3106
|
Newark | Padlockable Flap, Pushbutton Switch, Accessory Type:Padlockable Flap, For Use With:Xb4 Series 22Mm Pushbutton Switches, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BZ64 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6200 / $36.7300 | Buy Now |
DISTI #
4008-ZB4BZ64-ND
|
DigiKey | HARMONY XB4, PADLOCKABLE FLAP FO Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$36.9000 | Buy Now |
DISTI #
996-ZB4BZ64
|
Mouser Electronics | Switch Hardware PADLOCK ATTACHMENT RoHS: Compliant | 0 |
|
$31.2000 / $36.4700 | Order Now |
DISTI #
70405572
|
RS | Electric Push Button For Use With 22 mm Flush Pushbutton | Schneider Electric ZB4BZ64 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6400 / $37.2000 | RFQ |
DISTI #
ZB4BZ64
|
TME | Cover, 22mm, Harmony XB4, Ø22mm, red Min Qty: 1 | 6 |
|
$19.3700 / $22.3600 | Buy Now |
Part Details for ZB4BZ64
ZB4BZ64 CAD Models
ZB4BZ64 Part Data Attributes:
|
ZB4BZ64
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BZ64
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |