Part Details for ZB4FA233 by Schneider Electric
Overview of ZB4FA233 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4FA233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
996-ZB4FA233
|
Mouser Electronics | Control Switches FLUSH BK CAPS PB HEAD WH MARKED ARRET RoHS: Compliant | 0 |
|
$14.9100 / $19.5900 | Order Now |
DISTI #
71854991
|
RS | Flush Mount Black Caps Push Button Head White Marked ARRET | Schneider Electric ZB4FA233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5500 / $20.2000 | RFQ |
DISTI #
ZB4FA233
|
TME | Switch: push-button, 30mm, Stabl.pos: 1, black, none, IP66, -40÷70°C Min Qty: 1 | 0 |
|
$7.2100 / $8.2400 | RFQ |