Part Details for ZB4FA46 by Schneider Electric
Overview of ZB4FA46 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4FA46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3627
|
Newark | Non Illuminated Pb Switch Actuator, Red, For Use With:Schneider Harmony Xb4 Series 30.5Mm Non Illuminated Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4, Nema 4X, Nema 12, Nema 13 Rohs Compliant: Yes |Schneider Electric ZB4FA46 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$31.8300 / $41.3300 | Buy Now |
DISTI #
4008-ZB4FA46-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$40.5600 | Buy Now |
DISTI #
996-ZB4FA46
|
Mouser Electronics | Switch Actuators FLUSH RED PB HEAD RECESSED RoHS: Compliant | 0 |
|
$33.2900 / $40.6000 | Order Now |
DISTI #
71855031
|
RS | Flush Mount Red Push Button Head Recessed | Schneider Electric ZB4FA46 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1600 / $37.8600 | RFQ |
DISTI #
ZB4FA46
|
TME | Switch: push-button, 30mm, Stabl.pos: 1, red, none, IP66, -40÷70°C Min Qty: 1 | 0 |
|
$14.2300 / $16.2700 | RFQ |