Part Details for ZB4FD203 by Schneider Electric
Overview of ZB4FD203 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4FD203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3640
|
Newark | Selector Switch Actuator, Green, For Use With:Schneider Harmony Xb4 Series 30.5Mm Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4, Nema 4X, Nema 12, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4FD203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$24.3900 / $31.6700 | Buy Now |
DISTI #
996-ZB4FD203
|
Mouser Electronics | Switch Actuators FLUSH SW GR 2POS MAINT. RoHS: Compliant | 0 |
|
$26.5200 / $31.0500 | Order Now |
DISTI #
71855058
|
RS | Flush Mount Switch Green 2 Position Maintained | Schneider Electric ZB4FD203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2900 | RFQ |
DISTI #
ZB4FD203
|
TME | Switch: rotary, 30mm, Stabl.pos: 2, green, none, IP66, witout symbol Min Qty: 1 | 0 |
|
$13.7100 / $15.6700 | RFQ |