Part Details for ZB4FK1263 by Schneider Electric
Overview of ZB4FK1263 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4FK1263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3706
|
Newark | Illuminated Selector Sw Actuator, Blue, For Use With:Schneider Harmony Xb4 Series 30.5Mm Illuminated Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4, Nema 4X, Nema 12, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4FK1263 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$41.7000 | Buy Now |
DISTI #
996-ZB4FK1263
|
Mouser Electronics | Switch Actuators FLUSH BL IIL SW HEAD 2POS MAINT. RoHS: Compliant | 0 |
|
$37.1100 / $41.9800 | Order Now |
DISTI #
71855190
|
RS | Illuminated Select Switch Head, Flush Mount, Blue, 2 Position, ZB4 Series | Schneider Electric ZB4FK1263 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1900 | RFQ |
DISTI #
ZB4FK1263
|
TME | Switch: rotary, 30mm, Stabl.pos: 2, blue, ZBVB,ZBVG,ZBVJ,ZBVM, IP66 Min Qty: 1 | 0 |
|
$19.0400 / $21.7600 | RFQ |