Part Details for ZB4FK1433 by Schneider Electric
Overview of ZB4FK1433 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4FK1433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3715
|
Newark | Illuminated Selector Sw Actuator, Green, For Use With:Schneider Harmony Xb4 Series 30.5Mm Illuminated Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4, Nema 4X, Nema 12, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4FK1433 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$50.9000 / $60.5900 | Buy Now |
DISTI #
996-ZB4FK1433
|
Mouser Electronics | Switch Actuators FLUSH GR ILL SW HEAD 2POS RETURN RL RoHS: Compliant | 0 |
|
$47.8400 / $59.8200 | Order Now |
DISTI #
71855209
|
RS | Illuminated Select Switch Head, Flush Mount, Green, 2 Position, RETURN RL | Schneider Electric ZB4FK1433 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6100 / $55.4900 | RFQ |
DISTI #
ZB4FK1433
|
TME | Switch: rotary, 30mm, Stabl.pos: 1, green, ZBVB,ZBVG,ZBVJ,ZBVM Min Qty: 1 | 0 |
|
$19.5200 / $22.3100 | RFQ |