There are no models available for this part yet.
Overview of ZB5CW353 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZB5CW353 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C8643
|
Newark | Head, Pushbutton Switch, 22Mm, Square, For Use With:Schneider Harmony Xb5 Series Illuminated Pushbutton Switches, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Xb5 Series |Schneider Electric ZB5CW353 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
4008-ZB5CW353-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$21.3720 / $28.8600 | Buy Now | |
DISTI #
996-ZB5CW353
|
Mouser Electronics | Pushbutton Switches SQR FLUSH ILLUM FOR PROT LED YELLOW RoHS: Compliant | 0 |
|
$21.3700 / $28.0500 | Order Now | |
DISTI #
70337124
|
RS | Pushbutton Head, Orange, Momentary, 22.4mm Cutout, Harmony XB5 Series | Schneider Electric ZB5CW353 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$29.1700 | Buy Now |