Part Details for ZB5FW363 by Schneider Electric
Overview of ZB5FW363 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5FW363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4319
|
Newark | Actuator, Pushbutton Switch, Blue, For Use With:Schneider Harmony Xb5 Series 30Mm Illuminated Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZB5FW363 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $19.1900 | Buy Now |
DISTI #
4008-ZB5FW363-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$18.9000 / $22.3700 | Buy Now |
DISTI #
996-ZB5FW363
|
Mouser Electronics | Switch Hardware Blue Illuminated Push Button | 0 |
|
$17.7700 / $21.3900 | Order Now |
DISTI #
71217588
|
RS | Antimicrobial Flush Illuminated Push Button Head, Blue, 30mm, Spring Return | Schneider Electric ZB5FW363 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8900 / $27.0600 | Buy Now |
DISTI #
ZB5FW363
|
TME | Switch: push-button, 30mm, Stabl.pos: 1, blue, ZBVB,ZBVG,ZBVJ,ZBVM Min Qty: 1 | 0 |
|
$6.4400 / $7.3600 | RFQ |