Part Details for ZB6AGB by Schneider Electric
Overview of ZB6AGB by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB6AGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8531
|
Newark | Actuator, Keyoperated Selector Sw, Blk, For Use With:Schneider Harmony Xb6 Series 16Mm Key Operated Selector Switches, Ip/Nema Rating:Ip65, Nema 4, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB6AGB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1100 / $31.4500 | Buy Now |
DISTI #
4008-ZB6AGB-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$35.0482 / $44.8000 | Buy Now |
DISTI #
996-ZB6AGB
|
Mouser Electronics | Switch Actuators 2 POS KEY SEL SW 65168-021 | 2 |
|
$28.6100 / $37.5400 | Buy Now |
DISTI #
70337570
|
RS | Electric XB6 2 Position Key Switch Head Stay Put | Schneider Electric ZB6AGB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7500 / $35.5300 | RFQ |
DISTI #
ZB6AGB
|
TME | Switch: rotary with key, 16mm, Stabl.pos: 2, black, none, Pos: 2 Min Qty: 1 | 2 |
|
$34.3600 / $39.5100 | Buy Now |
DISTI #
3114208
|
Farnell | SWITCH ACTUATOR, OPERATED SELECTOR, BLK RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$51.4611 | Buy Now |