Part Details for ZB6AS934 by Schneider Electric
Overview of ZB6AS934 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB6AS934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3613
|
Newark | Switch Actuator, Emergency Stop, Red, For Use With:Schneider Harmony Xb6 Series 16Mm Emergency Stop Switches, Ip/Nema Rating:Ip65, Nema 4, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB6AS934 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5200 / $44.7100 | Buy Now |
DISTI #
4008-ZB6AS934-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$62.0000 / $64.0800 | Buy Now |
DISTI #
996-ZB6AS934
|
Mouser Electronics | Switch Actuators 16MM PUSH BUTTON 65168-027 | 0 |
|
$50.5300 / $62.0600 | Order Now |
DISTI #
70337573
|
RS | Red Push Button Head, Key Release, 16mm Cutout, Electric XB6 Series | Schneider Electric ZB6AS934 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0500 | RFQ |
DISTI #
ZB6AS934
|
TME | Switch: emergency stop with key, 16mm, Stabl.pos: 2, red, none Min Qty: 1 | 0 |
|
$39.7400 / $45.4200 | RFQ |