Part Details for ZB6CD23 by Schneider Electric
Overview of ZB6CD23 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB6CD23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8576
|
Newark | Actuator, Non Illum Pushbutton Switch, For Use With:Xb6 Series Non-Illuminated Selector Switches, Ip/Nema Rating:Ip66, Ik05, Nema 4X, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB6CD23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $13.1200 | Buy Now |
DISTI #
4008-ZB6CD23-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$13.5341 / $18.8300 | Buy Now |
DISTI #
996-ZB6CD23
|
Mouser Electronics | Switch Actuators 3 POS SEL SW 65168-018 | 0 |
|
$10.9000 / $16.0900 | Order Now |
DISTI #
70337591
|
RS | 3 positions 60deg Push Button Switch, 30 VAC/dc, 15 mA, Handle | Schneider Electric ZB6CD23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8300 / $14.5700 | RFQ |
DISTI #
ZB6CD23
|
TME | Switch: rotary, 16mm, Stabl.pos: 3, black, none, Pos: 3, -40÷70°C Min Qty: 1 | 0 |
|
$13.9400 / $15.9300 | RFQ |
DISTI #
3114237
|
Farnell | ACTUATOR, PUSHBUTTON SWITCH RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$24.5752 | Buy Now |