Part Details for ZB6CD25 by Schneider Electric
Overview of ZB6CD25 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB6CD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8578
|
Newark | 3 Pos Sel Sw 65168-018 Rohs Compliant: Yes |Schneider Electric ZB6CD25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $13.1200 | Buy Now |
DISTI #
4008-ZB6CD25-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$13.5341 / $18.8300 | Buy Now |
DISTI #
996-ZB6CD25
|
Mouser Electronics | Switch Actuators 3 POS SEL SW 65168-018 | 6 |
|
$13.3500 / $18.8300 | Buy Now |
DISTI #
ZB6CD25
|
TME | Switch: rotary, 16mm, Stabl.pos: 3, black, none, Pos: 1, -40÷70°C Min Qty: 1 | 0 |
|
$14.6400 / $16.7300 | RFQ |