Part Details for ZBE101 by Schneider Electric
Overview of ZBE101 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBE101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C7051
|
Newark | Contact Block, 1No, 6A, Screw/Clamp, Switch Terminals:Screw Clamp, No. Of Poles:1 Pole, Contact Current Max:6A, Contact Voltage Ac Max:600V, For Use With:Schneider Harmony Xb4, Xb5 Series Pushbutton Switches, Product Range:Zbe Seriesrohs Compliant: Yes |Schneider Electric ZBE101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 344 |
|
$14.9900 / $21.1100 | Buy Now |
DISTI #
67AH3476
|
Newark | Contact Block, 1No, Screw, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:-, Contact Voltage Ac Max:230V, For Use With:Zb5Az009, Contact Voltage Dc Max:600V, Product Range:-, Svhc:No Svhc (15-Jan-2018), Approval Rohs Compliant: Yes |Schneider Electric ZBE101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6400 / $15.0500 | Buy Now |
DISTI #
4008-ZBE101-ND
|
DigiKey | CONT BL SPST 6A 120V/550MA 125V Min Qty: 1 Lead time: 5 Weeks Container: Box |
331 In Stock |
|
$12.9810 / $19.9000 | Buy Now |
DISTI #
996-ZBE101
|
Mouser Electronics | Switch Contact Blocks / Switch Kits N/O CONTACT BLOCK RoHS: Compliant | 723 |
|
$12.3300 / $18.5800 | Buy Now |
DISTI #
70007024
|
RS | Single Contact Block, 22mm, 1NO, 6 A, 600 V, Screw Terminal, Harmony XB4 Series | Schneider Electric ZBE101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1869 |
|
$13.4600 / $18.9500 | Buy Now |
DISTI #
ZBE101
|
TME | Contact block, 22mm, Harmony XB4, -40÷70°C, front fixing Min Qty: 1 | 6601 |
|
$2.5400 / $2.9500 | Buy Now |
DISTI #
ZBE101
|
Standard Electric Supply | Schneider Electric ZBE101 Telemeca Contact Block. Telemecanique TELEMECA Contact Block, 1-Pole Single, 1NO Contact Configuration, 230 VAC, 600 VDC Contact, Silver Alloy Contact, IP20 Enclosure, Screw Clamp Terminal, Front Mounting. Additional Description: SQD -ZBE101 NO SCREW TERMINAL CONTACT. Catalog Description: Harmony, 22mm Push Button, add on contact block, 1 NO, screw clamp terminal. Min Qty: 1 Package Multiple: 1 | 1220 |
|
$14.1000 | Buy Now |
DISTI #
3052990
|
element14 Asia-Pacific | CONTACT BLOCK, 1NO, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 515 |
|
$14.0245 / $15.6628 | Buy Now |
DISTI #
3052990
|
Farnell | CONTACT BLOCK, 1NO, SCREW RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 455 |
|
$5.1801 / $6.3340 | Buy Now |