Part Details for ZBE1015 by Schneider Electric
Overview of ZBE1015 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBE1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7744
|
Newark | Contact Block, 1N/O, Spring Clamp, Switch Terminals:Spring Clamp, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:600V, For Use With:Xb4 Series Pushbutton Switches, Contact Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Schneider Electric ZBE1015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$13.8200 / $19.3800 | Buy Now |
DISTI #
67AH3477
|
Newark | N/O Contact With Cage Clamp, Switch Terminals:Spring Clamp, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:600V, For Use With:Xb4 And Xb5 Series 22Mm Pushbutton Switches, Contact Voltage Dc Max:-, Product Rohs Compliant: Yes |Schneider Electric ZBE1015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 / $19.3700 | Buy Now |
DISTI #
4008-ZBE1015-ND
|
DigiKey | CONTACT BLOCK SPST-NO Min Qty: 1 Lead time: 5 Weeks Container: Box |
35 In Stock |
|
$13.8405 / $19.2500 | Buy Now |
DISTI #
996-ZBE1015
|
Mouser Electronics | Switch Contact Blocks / Switch Kits N/O CONTACT WITH SPRING CLAMP RoHS: Compliant | 49 |
|
$13.3500 / $17.7400 | Buy Now |
DISTI #
70008079
|
RS | Contact Block, SPST NO, 6A 120VAC, Spring Clamp, Harmony XB4 Series | Schneider Electric ZBE1015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 81 |
|
$12.6000 / $17.7400 | Buy Now |
DISTI #
ZBE1015
|
TME | Contact block, 22mm, Harmony XB4, -40÷70°C, front fixing Min Qty: 1 | 66 |
|
$4.4300 / $4.9900 | Buy Now |
DISTI #
ZBE1015
|
Standard Electric Supply | Schneider Electric Harmony Electrical Component Contact Block, Series: ZBE, 22 mm Size, 1NO Contact Configuration, 10 A at 600 VAC Contact, Silver Alloy Contact, 1 Contacts, Momentary Action, Slow Break Operator, IP20 Enclosure, Spring Clamp Terminal, Front Mounting, Black Min Qty: 1 Package Multiple: 1 | 830 |
|
$15.4900 | Buy Now |
DISTI #
2058809
|
element14 Asia-Pacific | N/O CONTACT WITH CAGE CLAMP RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$14.8404 | Buy Now |
DISTI #
2058809
|
Farnell | N/O CONTACT WITH CAGE CLAMP RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 16 |
|
$6.0211 / $7.3759 | Buy Now |