Part Details for ZBE1025 by Schneider Electric
Overview of ZBE1025 by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBE1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3480
|
Newark | N/C Contact With Cage Clamp, Switch Terminals:Spring Clamp, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:600V, For Use With:Xb4 And Xb5 Series 22Mm Pushbutton Switches, Contact Voltage Dc Max:-, Product Rohs Compliant: Yes |Schneider Electric ZBE1025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$11.3800 / $20.5600 | Buy Now |
DISTI #
09P7745
|
Newark | Contact Block, 1N/C, Spring Clamp, Switch Terminals:Spring Clamp, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:600V, For Use With:Xb4 Series Pushbutton Switches, Contact Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Schneider Electric ZBE1025 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4200 / $19.3700 | Buy Now |
DISTI #
4008-ZBE1025-ND
|
DigiKey | CONTACT BLOCK SPST-NC Min Qty: 1 Lead time: 5 Weeks Container: Box |
7 In Stock |
|
$13.8405 / $19.2500 | Buy Now |
DISTI #
996-ZBE1025
|
Mouser Electronics | Switch Contact Blocks / Switch Kits N/C CONTACT WITH SPRING CLAMP RoHS: Compliant | 52 |
|
$13.3700 / $17.7000 | Buy Now |
DISTI #
70008080
|
RS | Contact Block, SPST NC, Slowbreak, Spring Clamps, UL CSA, Harmony XB4 Series | Schneider Electric ZBE1025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 187 |
|
$13.9000 / $18.9500 | Buy Now |
DISTI #
ZBE1025
|
TME | Contact block, 22mm, Harmony XB4, -40÷70°C, front fixing Min Qty: 1 | 113 |
|
$4.4400 / $5.0000 | Buy Now |
DISTI #
2058812
|
element14 Asia-Pacific | N/C CONTACT WITH CAGE CLAMP RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$11.1816 / $13.5876 | Buy Now |
DISTI #
2058812
|
Farnell | N/C CONTACT WITH CAGE CLAMP RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 5 |
|
$5.9975 / $7.3470 | Buy Now |