Part Details for ZBE203 by Schneider Electric
Overview of ZBE203 by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBE203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C1756
|
Newark | Contact Block, 2No, 6A, Screw/Clamp, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:10A, Contact Voltage Ac Max:600V, For Use With:Schneider Zb4, Zb5 And Zbe Series Pushbutton Switches Rohs Compliant: Yes |Schneider Electric ZBE203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$28.2200 / $36.6500 | Buy Now |
DISTI #
67AH3483
|
Newark | Contct Blck 2N/O Scrwterm, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:6A, Contact Voltage Ac Max:600V, For Use With:Schneider Zb4, Zb5 And Zbe Series Pushbutton Switches, Contact Voltage Dc Max:600V, Rohs Compliant: Yes |Schneider Electric ZBE203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1800 / $35.9600 | Buy Now |
DISTI #
4008-ZBE203-ND
|
DigiKey | CONT BL DPST 6A 120V/550MA 125V Min Qty: 1 Lead time: 3 Weeks Container: Box |
10 In Stock |
|
$26.2908 / $35.5000 | Buy Now |
DISTI #
996-ZBE203
|
Mouser Electronics | Switch Contact Blocks / Switch Kits CONTACT BLOCK RoHS: Compliant | 33 |
|
$25.5100 / $33.5600 | Buy Now |
DISTI #
70007026
|
RS | Contact Block, DPST, 2NO, 6A 120VAC, Screws, UL CSA, Harmony XB4 Series | Schneider Electric ZBE203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 39 |
|
$25.8400 / $33.5600 | Buy Now |
DISTI #
ZBE203
|
TME | Contact block, 22mm, Harmony XB4, -40÷70°C, front fixing Min Qty: 1 | 26 |
|
$10.8700 / $11.7200 | Buy Now |
DISTI #
2058815
|
element14 Asia-Pacific | CONTCT BLCK 2N/O SCRWTERM RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$34.0945 | Buy Now |
DISTI #
2058815
|
Farnell | CONTCT BLCK 2N/O SCRWTERM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 11 |
|
$10.0340 / $12.3001 | Buy Now |