There are no models available for this part yet.
Overview of ZBF-603XSA3B-P200 by Joymax Electronics Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0083LB | Coilcraft Inc | General Purpose Inductor, 4.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0083LD | Coilcraft Inc | General Purpose Inductor, 4.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0066LD | Coilcraft Inc | General Purpose Inductor, 3.2uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for ZBF-603XSA3B-P200 by Joymax Electronics Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5448-ZBF-603XSA3B-P200-ND
|
DigiKey | ANT 5G BLADE SMA PLUG 2M CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bag |
398 In Stock |
|
$7.6567 / $9.5000 | Buy Now |