Part Details for ZBG3131A by Schneider Electric
Overview of ZBG3131A by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBG3131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H9564
|
Newark | Key, Emergency Stop Pb Selector Sw, For Use With:Schneider Electric Harmony Xb4/Xb5 Series Emergency Stop Push Button Selector Switches, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZBG3131A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 / $12.7800 | Buy Now |
DISTI #
4008-ZBG3131A-ND
|
DigiKey | SET OF 2 KEYS 3131A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$11.0001 / $17.1600 | Buy Now |
DISTI #
996-ZBG3131A
|
Mouser Electronics | Switch Hardware SELECTOR SWITCH REPLACEMENT KEY | 4 |
|
$10.8000 / $13.9800 | Buy Now |
DISTI #
70356503
|
RS | Key Set, Replacement Key, Number 3131A Set of 3, Harmony XB5, Harmony XB4 Series | Schneider Electric ZBG3131A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 |
|
$13.8800 | Buy Now |
DISTI #
ZBG3131A
|
TME | Key, 22mm, Harmony XB4, 2pcs. Min Qty: 1 | 2 |
|
$17.7100 / $20.2500 | Buy Now |