Part Details for ZC16PD-02183-S+ by Mini-Circuits
Overview of ZC16PD-02183-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZC16PD-02183-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZC16PD-02183-S+-ND
|
DigiKey | DC PASS PWRSPLTR, 2000-18000 MHZ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
10 In Stock |
|
$2,877.8800 | Buy Now |
DISTI #
139-ZC16PD-02183-S
|
Mouser Electronics | Signal Conditioning 16 Ways Stripline DC Pass Power Splitter, 2000 - 18000 MHz, 50? RoHS: Compliant | 7 |
|
$2,573.9800 | Buy Now |
Part Details for ZC16PD-02183-S+
ZC16PD-02183-S+ CAD Models
ZC16PD-02183-S+ Part Data Attributes:
|
ZC16PD-02183-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZC16PD-02183-S+
Mini-Circuits
RF/Microwave Splitter/Combiner,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-10-20 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Insertion Loss-Max | 5.6 dB | |
Isolation-Min | 16 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Supply Current-Max | 510 mA | |
Surface Mount | NO | |
VSWR-Max | 1.6 |