Part Details for ZC16PD-222-S+ by Mini-Circuits
Overview of ZC16PD-222-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZC16PD-222-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZC16PD-222-S+-ND
|
DigiKey | 16 WAYS PWRSPLTR, 10 - 2200 MHZ Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$574.9370 / $615.2800 | Buy Now |
DISTI #
139-ZC16PD-222-S
|
Mouser Electronics | Signal Conditioning 16 Ways Power Splitter, 10 - 2200 MHz, 50 Ohm RoHS: Compliant | 0 |
|
$509.9600 / $528.1800 | Order Now |
Part Details for ZC16PD-222-S+
ZC16PD-222-S+ CAD Models
ZC16PD-222-S+ Part Data Attributes
|
ZC16PD-222-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZC16PD-222-S+
Mini-Circuits
Splitter And Combiner
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 5.6 dB | |
Isolation-Min | 14 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
VSWR-Max | 2.3 |