ZC16PD-K0644+
Mini-Circuits
Description: Splitter And Combiner,

Overview of ZC16PD-K0644+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZC16PD-K0644+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 139-ZC16PD-K0644
Mouser Electronics Signal Conditioning 16 Ways Stripline DC Pass Power Spliltter, 6000 - 40000 MHz, 50ohm RoHS: Compliant 0
  • 1 $7,028.1200
$7,028.1200 Order Now

CAD Models for ZC16PD-K0644+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZC16PD-K0644+ by Mini-Circuits

ZC16PD-K0644+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2019-06-10
Additional Feature
2.92 MM-F
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
43.01 dBm
Insertion Loss-Max
5.5 dB
Isolation-Min
16 dB
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
40000 MHz
Operating Frequency-Min
6000 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SPLITTER AND COMBINER
Supply Current-Max
404 mA
Surface Mount
NO
VSWR-Max
1.7
Want to compare parts?
  1. ZC16PD-K0644+
    Mini-Circuits
    Splitter And Combiner,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZC16PD-K0644+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZC16PD-K0644+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZC16PD-K0644+ would you like to use for your alert(s)?
  • Please alert me when ZC16PD-K0644+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZC16PD-K0644+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZC16PD-K0644+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZC16PD-K0644+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZC16PD-K0644+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZC16PD-K0644+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: