Part Details for ZCEF0 by Telemechanique Sensors
Overview of ZCEF0 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCEF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0567
|
Newark | Switch Actuator, Limit Switch, For Use With:Schneider Xckd, Xckp, Xckt & Xcmd Series Limit Switches, Ip/Nema Rating:-, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors ZCEF0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0900 / $22.0000 | Buy Now |
DISTI #
5452-ZCEF0-ND
|
DigiKey | LIMIT SWITCH HEAD, LIMIT SWITCHE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$14.5894 / $19.4500 | Buy Now |
DISTI #
996-ZCEF0
|
Mouser Electronics | Switch Actuators Limit Switch Plunger Head ZCE | 0 |
|
$14.5800 / $19.1500 | Order Now |
DISTI #
70381001
|
RS | Limit Switch Head For Use With XC Series | Telemecanique Sensors ZCEF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6000 / $19.1500 | RFQ |
DISTI #
ZCEF0
|
TME | Driving head, pin plunger Ø7mm and additional fixation Min Qty: 1 | 6 |
|
$9.4000 / $10.8500 | Buy Now |