Part Details for ZCKJ15H7 by Telemechanique Sensors
Overview of ZCKJ15H7 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCKJ15H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8672
|
Newark | Body, Limit Switch, Spst-No/Nc, Fixed, For Use With:Telemecanique Xckj Series Limit Switches, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors ZCKJ15H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0700 / $86.7100 | Buy Now |
DISTI #
5452-ZCKJ15H7-ND
|
DigiKey | LIMIT SWITCH BODY, LIMIT SWITCHE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$93.0600 | Buy Now |
DISTI #
996-ZCKJ15H7
|
Mouser Electronics | Limit Switches LIMIT SWITCH BODY 300VAC 10AXCK RoHS: Compliant | 0 |
|
$86.1000 / $89.4800 | Order Now |
DISTI #
71142459
|
RS | LIMIT SWITCH BODY, 300 VAC, 10 A, XCK | Telemecanique Sensors ZCKJ15H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9500 / $89.9400 | RFQ |