Part Details for ZCKJ1D by Telemechanique Sensors
Overview of ZCKJ1D by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCKJ1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0574
|
Newark | Switch Body, Limit Switch, For Use With:Schneider Xckj Series Limit Switches, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors ZCKJ1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.2400 / $135.4700 | Buy Now |
DISTI #
5452-ZCKJ1D-ND
|
DigiKey | LIMIT SWITCH BODY, LIMIT SWITCHE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$108.8124 / $131.3300 | Buy Now |
DISTI #
996-ZCKJ1D
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ RoHS: Compliant | 32 |
|
$108.8100 / $125.7400 | Buy Now |
DISTI #
70662493
|
RS | Limit Switch 240VAC 10Amp XCKJ +Options, Zckj Series | Telemecanique Sensors ZCKJ1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$127.0000 | Buy Now |
DISTI #
ZCKJ1D
|
TME | Body Min Qty: 1 | 0 |
|
$118.7100 / $136.9800 | RFQ |