Part Details for ZCMD29C12 by Telemechanique Sensors
Overview of ZCMD29C12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCMD29C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8802
|
Newark | Switch Body, Dpst-Nc, Limit Sw, For Use With:Schneider Xcmd Series Limit Switches, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors ZCMD29C12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8900 / $79.2400 | Buy Now |
DISTI #
5452-ZCMD29C12-ND
|
DigiKey | LIMIT SWITCH BODY, LIMIT SWITCHE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$86.7600 | Buy Now |
DISTI #
996-ZCMD29C12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 1.5A METAL ZCMD RoHS: Compliant | 5 |
|
$75.7500 / $80.6300 | Buy Now |
DISTI #
71434915
|
RS | Limit switch body ZCMD, 2NC, silver, snap action, connection, M12 | Telemecanique Sensors ZCMD29C12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$62.7100 / $81.4400 | Buy Now |
DISTI #
ZCMD29C12
|
TME | Body Min Qty: 1 | 2 |
|
$79.6800 / $91.9400 | Buy Now |