There are no models available for this part yet.
Overview of ZCP21M12 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZCP21M12 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20K4969
|
Newark | Switch Body, Limit Switch, For Use With:Schneider Xckp Series Limit Switches, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors ZCP21M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7600 / $68.9500 | Buy Now | |
DISTI #
5452-ZCP21M12-ND
|
DigiKey | LIMIT SWITCH BODY, LIMIT SWITCHE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$51.2229 / $71.8900 | Buy Now | |
DISTI #
996-ZCP21M12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 24VAC 4A PLAST ZCP RoHS: Compliant | 31 |
|
$49.7700 / $70.0400 | Buy Now | |
DISTI #
70332131
|
RS | Switch part, Limit body, DPDT, 4A 24VAC, Plastic, 4 pin M12, XCKP series | Telemecanique Sensors ZCP21M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 42 |
|
$54.4700 / $70.7400 | Buy Now | |
DISTI #
ZCP21M12
|
TME | Body Min Qty: 1 | 23 |
|
$40.0600 / $46.2200 | Buy Now |