There are no models available for this part yet.
Overview of ZD4PA22 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZD4PA22 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK5081
|
Newark | Switch Actuator, Joystick Controller, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schneider Electric ZD4PA22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.7900 / $133.5600 | Buy Now | |
DISTI #
4008-ZD4PA22-ND
|
DigiKey | CONFIG SW BODY JOYSTK NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$205.0000 | Buy Now | |
DISTI #
996-ZD4PA22
|
Mouser Electronics | Joysticks REPLACEMENT JOYSTICK HANDLE | 5 |
|
$158.0400 / $192.9100 | Buy Now | |
DISTI #
70381054
|
RS | Joystick Controller Head 22mm, 2-Direction Spring-Return, Harmony XB4 Series | Schneider Electric ZD4PA22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$194.7700 | Buy Now | |
DISTI #
ZD4PA22
|
TME | Switch: joystick, 22mm, Stabl.pos: 1, black, none, IP66, Harmony XB4 Min Qty: 1 | 0 |
|
$67.6200 / $76.6300 | RFQ |