Part Details for ZDSS-5G6G-S+ by Mini-Circuits
Overview of ZDSS-5G6G-S+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZDSS-5G6G-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZDSS-5G6G-S+-ND
|
DigiKey | DIPLEXER / SMA / ROHS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$295.7100 | Buy Now |
DISTI #
139-ZDSS-5G6G-S
|
Mouser Electronics | Signal Conditioning DIPLEXER / SMA / RoHS RoHS: Compliant | 9 |
|
$288.5000 | Buy Now |
Part Details for ZDSS-5G6G-S+
ZDSS-5G6G-S+ CAD Models
ZDSS-5G6G-S+ Part Data Attributes
|
ZDSS-5G6G-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZDSS-5G6G-S+
Mini-Circuits
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Filter Type | DUPLEXER | |
Height | 15.24 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 3 dB | |
Insertion Loss (Tx) | 2 dB | |
Length | 44.96 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 13000 MHz | |
Transmit Center Frequency | 2500.5 MHz | |
Width | 19.05 mm |