Part Details for ZE-QA277-2S by OMRON Industrial Automation
Overview of ZE-QA277-2S by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZE-QA277-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZE-QA277-2S-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.2600 | Buy Now |
DISTI #
71152643
|
RS | SWITCH | Omron Automation ZE-QA277-2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.2500 / $120.2600 | RFQ |
DISTI #
OMIZE-QA277-2S
|
Heilind Electronics | SWITCH ZEQA2772S | Americas - 0 in Stock |
|
Buy Now |