Part Details for ZE05-2022SCF by Hirose Electric Co Ltd
Overview of ZE05-2022SCF by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for ZE05-2022SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0250
|
Newark | Automotive Contact, Skt, 22-20Awg, Crimp, Product Range:Ze05 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, For Use With:Hirose Ze05 Series Plug Housing Connectors Rohs Compliant: Yes |Hirose(Hrs) ZE05-2022SCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0380 | Buy Now |
DISTI #
30AK7629
|
Newark | Automotive Contact, Skt, 22-20Awg, Crimp Rohs Compliant: Yes |Hirose(Hrs) ZE05-2022SCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 | Buy Now |
DISTI #
30AK7628
|
Newark | Automotive Contact, Skt, 22-20Awg, Crimp Rohs Compliant: Yes |Hirose(Hrs) ZE05-2022SCF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 / $0.1000 | Buy Now |
DISTI #
26-ZE05-2022SCFCT-ND
|
DigiKey | CONN CONTACT 20-22 AWG Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0409 / $0.1500 | Buy Now |
DISTI #
ZE05-2022SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: ZE05-2022SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0400 / $0.0464 | Buy Now |
DISTI #
798-ZE05-2022SCF
|
Mouser Electronics | Automotive Connectors Crimp contact RoHS: Compliant | 214372 |
|
$0.0430 / $0.1500 | Buy Now |
|
Future Electronics | ZE05 Series 20-22 AWG 2 A 60 V Tin Plated Socket Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0491 / $0.0532 | Buy Now |
DISTI #
HIRZE05-2022SCF
|
Heilind Electronics | ZE05 M CRMP CONTCT AUTOMOTIVE | Americas - 30000 in Stock |
|
$0.0469 / $0.0517 | Buy Now |
|
Onlinecomponents.com | Socket Contact - ZE05 Series - 20 to 22 AWG - Tin Contact Finish - Crimp Termination - 10000 Pcs. Per Reel. RoHS: Compliant |
10000 In Stock |
|
$0.0398 / $0.0486 | Buy Now |
DISTI #
ZE05-2022SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: ZE05-2022SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0400 / $0.0464 | Buy Now |
Part Details for ZE05-2022SCF
ZE05-2022SCF CAD Models
ZE05-2022SCF Part Data Attributes
|
ZE05-2022SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZE05-2022SCF
Hirose Electric Co Ltd
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |