Part Details for ZEB158.82.55-3 by Kradex
Overview of ZEB158.82.55-3 by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZEB158.82.55-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZEB158.82.55-3
|
TME | Enclosure: for remote controller, X: 82mm, Y: 158mm, Z: 55mm Min Qty: 1 | 88 |
|
$5.2000 / $6.4000 | Buy Now |