Part Details for ZEC 1 0/10-ST-3 5 C1 R1 10 by Phoenix Contact
Overview of ZEC 1 0/10-ST-3 5 C1 R1 10 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZEC 1 0/10-ST-3 5 C1 R1 10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB direct plug - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Spring-cage connection - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant |
100 In Stock |
|
$8.6100 / $11.3800 | Buy Now |
|
Master Electronics | PCB direct plug - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Spring-cage connection - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant |
100 In Stock |
|
$8.6100 / $11.3800 | Buy Now |