Part Details for ZEC 1 0/12-LPV-3 5 C1 by Phoenix Contact
Overview of ZEC 1 0/12-LPV-3 5 C1 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZEC 1 0/12-LPV-3 5 C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - number of positions: 12 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$22.4900 / $31.9400 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - number of positions: 12 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$22.4900 / $31.9400 | Buy Now |