Part Details for ZEC 1 5/ 4-LPV-5 0 C2 4 BK by Phoenix Contact
Overview of ZEC 1 5/ 4-LPV-5 0 C2 4 BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZEC 1 5/ 4-LPV-5 0 C2 4 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 199 Factory Stock |
|
$3.3000 / $4.0600 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 199 Factory Stock |
|
$3.3000 / $4.0600 | Buy Now |