Part Details for ZED-F9P-02B by u-blox AG
Overview of ZED-F9P-02B by u-blox AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZED-F9P-02B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-ZED-F9P-02BCT-ND
|
DigiKey | MOD RF RECEIVER GNSS 54LGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3513 In Stock |
|
$110.7500 / $129.0000 | Buy Now |
DISTI #
ZED-F9P-02B
|
Avnet Americas | u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel - Tape and Reel (Alt: ZED-F9P-02B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$159.4800 | Buy Now |
DISTI #
377-ZED-F9P-02B
|
Mouser Electronics | GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel | 1763 |
|
$110.7500 / $129.0000 | Buy Now |
|
Future Electronics | ZED-F9P series, Multi-band RTK Technology , High Precision GNSS Module RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$119.2700 | Buy Now |
DISTI #
ZED-F9P-02B
|
Richardson RFPD | GPS/GNSS MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$110.7500 / $129.0000 | Buy Now |
DISTI #
ZED-F9P-02B-CT
|
Richardson RFPD | GPS/GNSS MODULE RoHS: Compliant Min Qty: 1 | 153 |
|
$110.7500 / $129.0000 | Buy Now |
DISTI #
ZED-F9P-02B
|
Avnet Silica | u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel (Alt: ZED-F9P-02B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZED-F9P-02B
ZED-F9P-02B CAD Models
ZED-F9P-02B Part Data Attributes
|
ZED-F9P-02B
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
ZED-F9P-02B
u-blox AG
1-Func, LGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | LGA-54 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | R-XBGA-B54 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | GNSS Module | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |