Part Details for ZETA-COD-QSOP by RF Solutions LTD
Overview of ZETA-COD-QSOP by RF Solutions LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1270RQ-EVALZ | Analog Devices | QSOP Eval Board | |
AD8330ARQZ-RL | Analog Devices | QSOP SINGLE VGA | |
AD8330ARQZ-R7 | Analog Devices | QSOP SINGLE VGA |
Price & Stock for ZETA-COD-QSOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3969
|
Newark | Rf Codec, Zeta, 500Kbps, Qsop-24, Ic Function:Rf Soc, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Ic Package Type:Qsop, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Rf Solutions ZETA-COD-QSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $14.4300 | Buy Now |
DISTI #
ZETA-COD-QSOP-ND
|
DigiKey | EASY SPI CODEC FOR ZETA 24QSOP Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1460 | Buy Now |
Part Details for ZETA-COD-QSOP
ZETA-COD-QSOP CAD Models
ZETA-COD-QSOP Part Data Attributes
|
ZETA-COD-QSOP
RF Solutions LTD
Buy Now
|
Compare Parts:
ZETA-COD-QSOP
RF Solutions LTD
|
Samacsys Manufacturer | RF SOLUTIONS |