Part Details for ZF3RSC-542B-S+ by Mini-Circuits
Overview of ZF3RSC-542B-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF542BBCZ-4A | Analog Devices | 400MHz Blackfin Embedded Proce | |
HMC542BLP4ETR | Analog Devices | DATT, 0.5 dB LSB 6 Bit (Hitt C | |
AD5542BRZ-REEL7 | Analog Devices | 16-Bit DAC BiPolar V-Out |
Price & Stock for ZF3RSC-542B-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZF3RSC-542B-S+-ND
|
DigiKey | PWR SPLTR CMBD /SMA/ BKT/ ROHS Min Qty: 1 Lead time: 9 Weeks Container: Tray |
9 In Stock |
|
$87.5500 / $104.5900 | Buy Now |
DISTI #
139-ZF3RSC-542B-S+
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD /SMA/ BKT/ RoHS RoHS: Compliant | 5 |
|
$86.3800 / $104.5900 | Buy Now |
Part Details for ZF3RSC-542B-S+
ZF3RSC-542B-S+ CAD Models
ZF3RSC-542B-S+ Part Data Attributes
|
ZF3RSC-542B-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZF3RSC-542B-S+
Mini-Circuits
Splitter And Combiner, 0MHz Min, 5400MHz Max, 1.9dB Insertion Loss-Max, ROHS COMPLIANT, J17
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, ISOLATION-MIN (DB):17 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 1.9 dB | |
Operating Frequency-Max | 5400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.6 |