ZF5S-23-03-T-WT
Samtec Inc
Description: FFC/FPC Connector,

Overview of ZF5S-23-03-T-WT by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for ZF5S-23-03-T-WT by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ZF5S-23-03-T-WT
Avnet Americas Conn FFC SKT 23 POS 0.5mm Solder RA SMD Tube - Rail/Tube (Alt: ZF5S-23-03-T-WT) Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $2.9100
  • 50 $2.3700
  • 100 $2.0200
  • 500 $1.7900
  • 1,000 $1.3700
$1.3700 / $2.9100 Buy Now
DISTI # 200-ZF5S-23-03-T-WT
Mouser Electronics FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch 0
  • 1 $2.9100
  • 50 $2.3700
  • 99 $2.0200
  • 528 $1.7900
  • 1,023 $1.3700
  • 2,013 $1.2200
  • 5,016 $0.9400
  • 10,032 $0.6600
$0.6600 / $2.9100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 33 $2.6390
  • 132 $2.1310
  • 264 $2.0330
  • 528 $1.9720
  • 1,023 $1.4160
  • 2,508 $1.3050
  • 5,016 $0.9990
  • 7,524 $0.9840
$0.9840 / $2.6390 Buy Now
DISTI # 000000000005447248
Sager Samtec Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch Min Qty: 1 0
  • 1 $2.9100
  • 50 $2.3700
  • 100 $2.0200
  • 500 $1.7900
  • 1,000 $1.3700
  • 2,000 $1.2200
$1.2200 / $2.9100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 33 $2.6390
  • 132 $2.1310
  • 264 $2.0330
  • 528 $1.9720
  • 1,023 $1.4160
  • 2,508 $1.3050
  • 5,016 $0.9990
  • 7,524 $0.9840
$0.9840 / $2.6390 Buy Now
DISTI # 5cd939d9cd7c1c4c38986420
Samtec Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tube 0
  • 1 $2.9100
  • 50 $2.3700
  • 100 $2.0200
  • 500 $1.7900
  • 1,000 $1.3700
  • 2,000 $1.2200
  • 5,000 $0.9400
  • 10,000 $0.6600
$0.6600 / $2.9100 Buy Now

CAD Models for ZF5S-23-03-T-WT by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZF5S-23-03-T-WT by Samtec Inc

ZF5S-23-03-T-WT
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Board Mounting Option
SOLDER HOLD DOWN
Body Breadth
0.083 inch
Body Depth
0.192 inch
Body Length
0.675 inch
Body/Shell Style
SOCKET
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.0197 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.14 mm
Rated Current (Signal)
1.8 A
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
23
Want to compare parts?
  1. ZF5S-23-03-T-WT
    Samtec Inc
    FFC/FPC Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZF5S-23-03-T-WT by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZF5S-23-03-T-WT by Samtec Inc

Select Manufacturer
Which Manufacturer of ZF5S-23-03-T-WT would you like to use for your alert(s)?
  • Please alert me when ZF5S-23-03-T-WT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZF5S-23-03-T-WT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZF5S-23-03-T-WT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZF5S-23-03-T-WT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZF5S-23-03-T-WT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZF5S-23-03-T-WT by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: