Part Details for ZFBDC20-61HP-S+ by Mini-Circuits
Overview of ZFBDC20-61HP-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM51561HPWPR | Texas Instruments | 2.2-MHz wide VIN nonsynchronous boost, flyback, & SEPIC controller with spread spectrum and hiccup 14-HTSSOP -40 to 150 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for ZFBDC20-61HP-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZFBDC20-61HP-S+-ND
|
DigiKey | 20 DB BI-DIR COUP, 1-60 MHZ Min Qty: 1 Lead time: 8 Weeks Container: Tray |
6 In Stock |
|
$83.0876 / $100.0300 | Buy Now |
DISTI #
139-ZFBDC20-61HP-S
|
Mouser Electronics | Signal Conditioning 20 dB Bi-Directional Coupler, 1 - 60 MHz, 50? RoHS: Compliant | 8 |
|
$84.1000 / $102.8500 | Buy Now |
Part Details for ZFBDC20-61HP-S+
ZFBDC20-61HP-S+ CAD Models
ZFBDC20-61HP-S+ Part Data Attributes
|
ZFBDC20-61HP-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFBDC20-61HP-S+
Mini-Circuits
Bi-Directional Coupler, 1MHz Min, 60MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT, CASE JD1252
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE JD1252 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 41.76 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.07 |