Part Details for ZFBT-4R2G+ by Mini-Circuits
Overview of ZFBT-4R2G+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZFBT-4R2G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZFBT-4R2G+-ND
|
DigiKey | BIAS TEE / SMA / ROHS Min Qty: 1 Lead time: 9 Weeks Container: Tray |
50 In Stock |
|
$84.6500 | Buy Now |
DISTI #
139-ZFBT-4R2G+
|
Mouser Electronics | Coaxial Switches BIAS TEE / SMA / RoHS RoHS: Compliant | 47 |
|
$82.7900 | Buy Now |
Part Details for ZFBT-4R2G+
ZFBT-4R2G+ CAD Models
ZFBT-4R2G+ Part Data Attributes:
|
ZFBT-4R2G+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFBT-4R2G+
Mini-Circuits
Monitor TEE DC Block, 10MHz Min, 4200MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE K18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA-F; SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 30 V | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
VSWR-Max | 1.3 |