Part Details for ZFBT-4R2G-FT+ by Mini-Circuits
Overview of ZFBT-4R2G-FT+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for ZFBT-4R2G-FT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZFBT-4R2G-FT+-ND
|
DigiKey | BIAS TEE / SMA / ROHS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$84.6500 | Buy Now |
DISTI #
139-ZFBT-4R2G-FT
|
Mouser Electronics | Signal Conditioning BIAS TEE / SMA / RoHS RoHS: Compliant | 43 |
|
$82.7900 | Buy Now |
Part Details for ZFBT-4R2G-FT+
ZFBT-4R2G-FT+ CAD Models
ZFBT-4R2G-FT+ Part Data Attributes:
|
ZFBT-4R2G-FT+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFBT-4R2G-FT+
Mini-Circuits
Monitor TEE DC Block, 10MHz Min, 4200MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, CASE Y460
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA-F; SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 30 V | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
VSWR-Max | 1.3 |