Part Details for ZFBT-6G-FT by Mini-Circuits
Overview of ZFBT-6G-FT by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for ZFBT-6G-FT
ZFBT-6G-FT CAD Models
ZFBT-6G-FT Part Data Attributes
|
ZFBT-6G-FT
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFBT-6G-FT
Mini-Circuits
Monitor TEE DC Block, 10MHz Min, 6000MHz Max, 2.2dB Insertion Loss-Max, CASE Y460
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 30 V | |
Insertion Loss-Max | 2.2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for ZFBT-6G-FT
This table gives cross-reference parts and alternative options found for ZFBT-6G-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFBT-6G-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFBT-6G-FT+ | Monitor TEE DC Block, 10MHz Min, 6000MHz Max, 2.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE Y460 | Mini-Circuits | ZFBT-6G-FT vs ZFBT-6G-FT+ |