Datasheets
ZFBT-6GW+ by: Mini-Circuits

Monitor TEE DC Block, 0.1MHz Min, 6000MHz Max, 2.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18

Part Details for ZFBT-6GW+ by Mini-Circuits

Overview of ZFBT-6GW+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ZFBT-6GW+

Part # Distributor Description Stock Price Buy
DISTI # 3157-ZFBT-6GW+-ND
DigiKey BIAS TEE / SMA / ROHS Min Qty: 1 Lead time: 8 Weeks Container: Bulk 20
In Stock
  • 1 $170.9200
  • 10 $160.2420
  • 25 $152.2296
$152.2296 / $170.9200 Buy Now
DISTI # 139-ZFBT-6GW.
Mouser Electronics Coaxial Switches BIAS TEE / SMA / RoHS RoHS: Compliant 48
  • 1 $129.3100
$129.3100 Buy Now

Part Details for ZFBT-6GW+

ZFBT-6GW+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZFBT-6GW+ Part Data Attributes

ZFBT-6GW+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
ZFBT-6GW+ Mini-Circuits Monitor TEE DC Block, 0.1MHz Min, 6000MHz Max, 2.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description ROHS COMPLIANT, CASE K18
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature SMA-F; SMA-M
Characteristic Impedance 50 Ω
Construction COAXIAL
DC Voltage-Max 30 V
Insertion Loss-Max 2.2 dB
Operating Frequency-Max 6000 MHz
Operating Frequency-Min 0.1 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type MONITOR TEE DC BLOCK
VSWR-Max 1.6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZFBT-6GW+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZFBT-6GW+ by Mini-Circuits

  • Please alert me when ZFBT-6GW+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZFBT-6GW+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZFBT-6GW+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZFBT-6GW+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZFBT-6GW+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZFBT-6GW+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: